Part Details for 1N5187 by Microchip Technology Inc
Overview of 1N5187 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1461
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip 1N5187 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $7.0200 | Buy Now |
DISTI #
1N5187-ND
|
DigiKey | DIODE GEN PURP 200V 3A AXIAL Min Qty: 117 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0200 | Buy Now |
DISTI #
1N5187
|
Avnet Americas | Diode Switching 200V 3A 2-Pin Case E - Bulk (Alt: 1N5187) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 / $7.5600 | Buy Now |
DISTI #
494-1N5187
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 70 |
|
$7.0200 / $7.5600 | Buy Now |
DISTI #
1N5187
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
328 Alternates Available |
|
$7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3900 / $10.5300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
$6.5900 / $7.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3900 / $10.5300 | Buy Now |
Part Details for 1N5187
1N5187 CAD Models
1N5187 Part Data Attributes
|
1N5187
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5187
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5187
This table gives cross-reference parts and alternative options found for 1N5187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5187 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | 1N5187 vs JAN1N5187 |
JAN1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5187 vs JAN1N5187 |
1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N5187 vs 1N5187 |
JANTX1N5187 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N5187 vs JANTX1N5187 |
JANTX1N5187 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5187 vs JANTX1N5187 |
1N5187TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | 1N5187 vs 1N5187TR |
JANTX1N5187 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 200V V(RRM), Silicon, HERMETIC SEALED, 303, 2 PIN | Sensitron Semiconductors | 1N5187 vs JANTX1N5187 |
1N5187 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5187 vs 1N5187 |
JANTXV1N5187 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N5187 vs JANTXV1N5187 |