Part Details for 1N5226A by Microchip Technology Inc
Overview of 1N5226A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5226A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8991
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5226A Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3600 | Buy Now |
DISTI #
1N5226A-ND
|
DigiKey | DIODE ZENER Min Qty: 348 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
DISTI #
1N5226A
|
Avnet Americas | Diode Zener Single 3.3V 10% 500mW 2-Pin DO-7 Bag - Bulk (Alt: 1N5226A) RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.5400 | Buy Now |
DISTI #
494-1N5226A(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
1N5226A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4800 / $3.6200 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
|
Master Electronics | 0 |
|
$2.4800 / $3.6200 | Buy Now |
Part Details for 1N5226A
1N5226A CAD Models
1N5226A Part Data Attributes:
|
1N5226A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5226A
Microchip Technology Inc
Zener Diode, 3.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5226A
This table gives cross-reference parts and alternative options found for 1N5226A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5226A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5226C-E3-08 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N5226A vs MMSZ5226C-E3-08 |
1N5226B | Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5226A vs 1N5226B |
CDLL5236C | Zener Diode, 7.5V V(Z), 2%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5226A vs CDLL5236C |
MMSZ5226C-G3-08 | Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N5226A vs MMSZ5226C-G3-08 |
CDLL5226A | Zener Diode, 3.3V V(Z), 10%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5226A vs CDLL5226A |
CDLL4684E3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5226A vs CDLL4684E3 |
MMSZ4684-E3-18 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N5226A vs MMSZ4684-E3-18 |
CDLL5236B | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5226A vs CDLL5236B |
MMSZ4684-E3-08 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N5226A vs MMSZ4684-E3-08 |
CDLL5236A | Zener Diode, 7.5V V(Z), 10%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5226A vs CDLL5236A |