Part Details for 1N5226B BK PBFREE by Central Semiconductor Corp
Overview of 1N5226B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5226B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5226BBKPBFREE-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 25000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
DISTI #
1N5226B BK PBFREE
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N5226B BK PBFREE) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0278 / $0.0311 | Buy Now |
DISTI #
610-1N5226BBK
|
Mouser Electronics | Zener Diodes Zener 500mW 3.3V 3.135 to 3.465V RoHS: Compliant | 0 |
|
$0.0310 / $0.0360 | Order Now |