Part Details for 1N5228BE3 by Microchip Technology Inc
Overview of 1N5228BE3 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5228BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9007
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5228BE3 Min Qty: 463 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.7600 | Buy Now |
DISTI #
96AJ0855
|
Newark | Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, Do-204Ah Rohs Compliant: Yes |Microchip 1N5228BE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.3900 | Buy Now |
DISTI #
1N5228BE3MS-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 463 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
1N5228BE3/TR
|
Avnet Americas | 1N5228BE3 - Tape and Reel (Alt: 1N5228BE3/TR) RoHS: Compliant Min Qty: 424 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.0800 | Buy Now |
DISTI #
1N5228BE3
|
Avnet Americas | 1N5228BE3 - Bulk (Alt: 1N5228BE3) RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $1.9000 | Buy Now |
DISTI #
494-1N5228BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 RoHS: Compliant | 0 |
|
$1.7600 / $1.9000 | Order Now |
DISTI #
V37:1799_17711420
|
Arrow Electronics | Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1405 | Americas - 135 |
|
$0.3922 / $1.6289 | Buy Now |
DISTI #
1N5228BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 463 Package Multiple: 1 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com |
322 Partner Stock |
|
$1.6500 / $2.1000 | Buy Now |
Part Details for 1N5228BE3
1N5228BE3 CAD Models
1N5228BE3 Part Data Attributes:
|
1N5228BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5228BE3
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5228BE3
This table gives cross-reference parts and alternative options found for 1N5228BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5228BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5228BE3 vs 1N5228B |
1N5228B | Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5228BE3 vs 1N5228B |
1N5228BG | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5228BE3 vs 1N5228BG |
1N5228BAZ1 | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5228BE3 vs 1N5228BAZ1 |
1N5228BRA1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5228BE3 vs 1N5228BRA1 |
1N5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5228BE3 vs 1N5228B |
1N5228B | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5228BE3 vs 1N5228B |
933827610143 | DIODE 3.9 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5228BE3 vs 933827610143 |
1N5228B(DO-35)P | DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5228BE3 vs 1N5228B(DO-35)P |
1N5228A | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5228BE3 vs 1N5228A |