Datasheets
1N5228BTR by:

Zener 0.5W 3.9 V; 5% Tolerance (Tape & Reel), 5000-REEL

Part Details for 1N5228BTR by onsemi

Overview of 1N5228BTR by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5228BTR

Part # Distributor Description Stock Price Buy
DISTI # 31Y5557
Newark Zener Diode, 0.5W, 3.9V, Do-204Ah, Zener Voltage Nom:3.9V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5228BTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 486
  • 1 $0.1490
  • 10 $0.1040
  • 100 $0.0520
  • 500 $0.0420
  • 1,000 $0.0320
  • 2,500 $0.0300
  • 10,000 $0.0270
  • 25,000 $0.0240
$0.0240 / $0.1490 Buy Now
DISTI # 28AC6657
Newark 3.9V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5228BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0140
  • 10,000 $0.0140
  • 20,000 $0.0140
  • 30,000 $0.0130
  • 40,000 $0.0130
$0.0130 / $0.0140 Buy Now
DISTI # 1N5228BFSCT-ND
DigiKey DIODE ZENER 3.9V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 43828
In Stock
  • 1 $0.1700
  • 10 $0.1180
  • 100 $0.0639
  • 500 $0.0502
  • 1,000 $0.0348
  • 2,000 $0.0289
  • 5,000 $0.0273
  • 10,000 $0.0232
  • 25,000 $0.0215
  • 50,000 $0.0186
  • 125,000 $0.0155
$0.0155 / $0.1700 Buy Now
DISTI # 1N5228BTR
Avnet Americas Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0136
  • 10,000 $0.0134
  • 20,000 $0.0132
  • 30,000 $0.0129
  • 40,000 $0.0127
$0.0127 / $0.0136 Buy Now
DISTI # 1N5228BTR
Avnet Americas Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $0.0168
  • 10 $0.0163
  • 30 $0.0159
  • 50 $0.0154
  • 100 $0.0149
  • 250 $0.0145
  • 500 $0.0140
$0.0140 / $0.0168 Buy Now
DISTI # 512-1N5228BTR
Mouser Electronics Zener Diodes 3.9V 0.5W Zener RoHS: Compliant 10978
  • 1 $0.1400
  • 10 $0.0970
  • 100 $0.0470
  • 1,000 $0.0280
  • 5,000 $0.0260
  • 10,000 $0.0230
  • 25,000 $0.0200
  • 50,000 $0.0180
  • 100,000 $0.0170
$0.0170 / $0.1400 Buy Now
DISTI # V79:2366_17780881
Arrow Electronics Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1730 Americas - 3292
  • 1 $0.1283
  • 10 $0.0913
  • 100 $0.0427
  • 500 $0.0421
  • 1,000 $0.0249
  • 2,500 $0.0246
  • 10,000 $0.0221
  • 25,000 $0.0155
$0.0155 / $0.1283 Buy Now
Future Electronics 1N5228 Series 500 mW 3.9 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0172
  • 15,000 $0.0166
  • 25,000 $0.0163
  • 75,000 $0.0157
  • 125,000 $0.0152
$0.0152 / $0.0172 Buy Now
DISTI # 78813837
Verical Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R Min Qty: 618 Package Multiple: 1 Date Code: 1730 Americas - 3292
  • 618 $0.0421
  • 1,000 $0.0249
  • 2,500 $0.0246
  • 10,000 $0.0221
  • 25,000 $0.0155
$0.0155 / $0.0421 Buy Now
Rochester Electronics 1N5228 - Zener Diode, 3.9V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 439950
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # 1N5228BTR
Avnet Americas Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0136
  • 10,000 $0.0134
  • 20,000 $0.0132
  • 30,000 $0.0129
  • 40,000 $0.0127
$0.0127 / $0.0136 Buy Now
DISTI # 1N5228BTR
Avnet Americas Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $0.0168
  • 10 $0.0163
  • 30 $0.0159
  • 50 $0.0154
  • 100 $0.0149
  • 250 $0.0145
  • 500 $0.0140
$0.0140 / $0.0168 Buy Now
Ameya Holding Limited   Min Qty: 200 1000
  • 200 $0.0547
  • 1,400 $0.0531
  • 2,600 $0.0515
$0.0515 / $0.0547 Buy Now
DISTI # 1N5228BTR
Avnet Americas Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 5000
  • 5,000 $0.0136
  • 10,000 $0.0134
  • 20,000 $0.0132
  • 30,000 $0.0129
  • 40,000 $0.0127
$0.0127 / $0.0136 Buy Now
DISTI # 1N5228BTR
Avnet Americas Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1 $0.0168
  • 10 $0.0163
  • 30 $0.0159
  • 50 $0.0154
  • 100 $0.0149
  • 250 $0.0145
  • 500 $0.0140
$0.0140 / $0.0168 Buy Now
DISTI # SMC-1N5228BTR
Sensible Micro Corporation Diode Zener Single 3.9V 5% 500Mw 2-Pin Do-35 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1215 Container: Tape & Reel 5000
  • 100 $0.0107
  • 500 $0.0103
  • 1,000 $0.0100
$0.0100 / $0.0107 RFQ
DISTI # 1N5228BTR
Avnet Asia Diode Zener Single 3.9V 5% 500mW 2-Pin DO-35 T/R (Alt: 1N5228BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days 0
  • 50,000 $0.0151
  • 100,000 $0.0149
  • 150,000 $0.0147
  • 250,000 $0.0146
  • 500,000 $0.0142
  • 1,250,000 $0.0139
  • 2,500,000 $0.0135
$0.0135 / $0.0151 Buy Now
DISTI # 2453741
element14 Asia-Pacific ZENER DIODE, 0.5W, 3.9V, DO-204AH RoHS: Compliant Min Qty: 5 Container: Each 486
  • 5 $0.1470
  • 10 $0.1022
  • 100 $0.0492
  • 500 $0.0397
  • 1,000 $0.0294
  • 5,000 $0.0272
$0.0272 / $0.1470 Buy Now
DISTI # 2453741
Farnell ZENER DIODE, 0.5W, 3.9V, DO-204AH RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Each 486
  • 5 $0.1616
  • 10 $0.1101
  • 100 $0.0530
  • 500 $0.0403
  • 1,000 $0.0276
  • 5,000 $0.0263
$0.0263 / $0.1616 Buy Now

Part Details for 1N5228BTR

1N5228BTR CAD Models

1N5228BTR Part Data Attributes

1N5228BTR onsemi
Buy Now Datasheet
Compare Parts:
1N5228BTR onsemi Zener 0.5W 3.9 V; 5% Tolerance (Tape & Reel), 5000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description GLASS PACKAGE-2
Manufacturer Package Code 017AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 23 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.9 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N5228BTR

This table gives cross-reference parts and alternative options found for 1N5228BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5228BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5228B-GT3 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5228BTR vs 1N5228B-GT3
1N5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N5228BTR vs 1N5228B
1N5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5228BTR vs 1N5228B
1N5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5228BTR vs 1N5228B
1N5228BE3TR Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5228BTR vs 1N5228BE3TR
1N5228BTR Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5228BTR vs 1N5228BTR
1N5228B-GT3 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N5228BTR vs 1N5228B-GT3
1N5228SB Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5228BTR vs 1N5228SB
1N5228B136 DIODE 3.9 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5228BTR vs 1N5228B136
1N5228BTA 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5228BTR vs 1N5228BTA
Part Number Description Manufacturer Compare
1N5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5228BTR vs 1N5228B
1N5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5228BTR vs 1N5228B
1N5228BE3 Zener Diode, 3.9V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5228BTR vs 1N5228BE3
1N5228B116 DIODE 3.9 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5228BTR vs 1N5228B116
1N5228B-B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional Diodes Incorporated 1N5228BTR vs 1N5228B-B
1N5228B Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc 1N5228BTR vs 1N5228B
1N5228BG Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5228BTR vs 1N5228BG
1N5228BAMO DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors 1N5228BTR vs 1N5228BAMO
1N5228-1E3TR Zener Diode, 3.9V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5228BTR vs 1N5228-1E3TR
1N5228BRL2 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5228BTR vs 1N5228BRL2

1N5228BTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5228BTR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5228BTR by onsemi

  • Please alert me when 1N5228BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5228BTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5228BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5228BTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5228BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5228BTR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: