Part Details for 1N5229B-T by Diodes Incorporated
Overview of 1N5229B-T by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5229B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5229BDICT-ND
|
DigiKey | DIODE ZENER 4.3V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
10842 In Stock |
|
$0.0279 / $0.1100 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 9400 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 7520 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N5229B-T
1N5229B-T CAD Models
1N5229B-T Part Data Attributes:
|
1N5229B-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N5229B-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |