-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 5%, 0.5W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5230B-TAPGICT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
27640 In Stock |
|
$0.0223 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5230B-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5230B-TAP
Vishay Semiconductors
Zener Diode, 4.7V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5230B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230B-AP | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5230B-TAP vs 1N5230B-AP |
1N5230BT26A | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Fairchild Semiconductor Corporation | 1N5230B-TAP vs 1N5230BT26A |
1N5230BT26R | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Fairchild Semiconductor Corporation | 1N5230B-TAP vs 1N5230BT26R |
1N5230B-B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5230B-TAP vs 1N5230B-B |
MX1N5230B-1E3 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B-TAP vs MX1N5230B-1E3 |
MX1N5230BE3TR-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B-TAP vs MX1N5230BE3TR-1 |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Rugao Dachang Electronics Co Ltd | 1N5230B-TAP vs 1N5230B |
1N5230B(DO-35) | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N5230B-TAP vs 1N5230B(DO-35) |
1N5230BRLG | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B-TAP vs 1N5230BRLG |
1N5230B | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | 1N5230B-TAP vs 1N5230B |