Part Details for 1N5230B by Bkc Semiconductors Inc
Overview of 1N5230B by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes
|
1N5230B
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5230B
Bkc Semiconductors Inc
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.41 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |