Part Details for 1N5230B by Central Semiconductor Corp
Overview of 1N5230B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes
|
1N5230B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5230B
Central Semiconductor Corp
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.41 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230B
This table gives cross-reference parts and alternative options found for 1N5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5230B vs 1N5230BT-10 |
1N5230BB | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230B vs 1N5230BB |
MX1N5230B-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B vs MX1N5230B-1 |
MV1N5230BE3-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B vs MV1N5230BE3-1 |
1N5230B-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5230B vs 1N5230B-1 |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N5230B vs 1N5230B |
MSP1N5230BE3 | Zener Diode, 4.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5230B vs MSP1N5230BE3 |
1N5230BT-85 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5230B vs 1N5230BT-85 |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5230B vs 1N5230B |
MV1N5230B-1E3TR | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B vs MV1N5230B-1E3TR |