Part Details for 1N5230B by Invensys Sensor Systems
Overview of 1N5230B by Invensys Sensor Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes
|
1N5230B
Invensys Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
1N5230B
Invensys Sensor Systems
Zener Diode, 4.7V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSYS SENSOR SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |