Part Details for 1N5230D by International Semiconductor Inc
Overview of 1N5230D by International Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230D
1N5230D CAD Models
1N5230D Part Data Attributes
|
1N5230D
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5230D
International Semiconductor Inc
Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230D
This table gives cross-reference parts and alternative options found for 1N5230D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5230D-1TR | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MX1N5230D-1TR |
1N5230DTA | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5230D vs 1N5230DTA |
1N5230DB | Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230D vs 1N5230DB |
MX1N5230DE3TR-1 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MX1N5230DE3TR-1 |
MQ1N5230D-1E3TR | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MQ1N5230D-1E3TR |
1N5230DRL2 | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5230D vs 1N5230DRL2 |
1N5230DE3 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs 1N5230DE3 |
MQ1N5230D-1TR | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MQ1N5230D-1TR |
1N5230DTA2 | Zener Diode, 4.7V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Semiconductor Products | 1N5230D vs 1N5230DTA2 |
MX1N5230D-1E3 | Zener Diode, 4.7V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230D vs MX1N5230D-1E3 |