Part Details for 1N5230D by SynSemi Inc
Overview of 1N5230D by SynSemi Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230D
1N5230D CAD Models
1N5230D Part Data Attributes
|
1N5230D
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
1N5230D
SynSemi Inc
Zener Diode, 4.7V V(Z), 1%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |