Part Details for 1N5231B-TR by Taitron Components Inc
Overview of 1N5231B-TR by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5231B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 0.5W - 5.1V at 20mA - 5% - DO-35 Package. RoHS: Compliant |
9188 In Stock |
|
$0.0207 / $0.0267 | Buy Now |
|
Master Electronics | Zener Diode - 0.5W - 5.1V at 20mA - 5% - DO-35 Package. RoHS: Compliant |
9188 In Stock |
|
$0.0207 / $0.0267 | Buy Now |