Part Details for 1N5231B by RFE International Inc
Overview of 1N5231B by RFE International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for 1N5231B
1N5231B CAD Models
1N5231B Part Data Attributes:
|
1N5231B
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
1N5231B
RFE International Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231B
This table gives cross-reference parts and alternative options found for 1N5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N751APBFREE | Zener Diode, | Central Semiconductor Corp | 1N5231B vs 1N751APBFREE |
LMSZ5231BT3G | Zener Diode, 5.1V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N5231B vs LMSZ5231BT3G |
LMSZ5231BT1G | Zener Diode, 5.1V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N5231B vs LMSZ5231BT1G |
1N751A | Zener Diode, 5.1V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N5231B vs 1N751A |