Part Details for 1N5231B by Taitron Components Inc
Overview of 1N5231B by Taitron Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$0.0211 / $0.0272 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, DO-204AA | 770 |
|
$0.0180 / $0.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$0.0211 / $0.0272 | Buy Now |
Part Details for 1N5231B
1N5231B CAD Models
1N5231B Part Data Attributes:
|
1N5231B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5231B
Taitron Components Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231B
This table gives cross-reference parts and alternative options found for 1N5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3511A | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5231B vs 1N3511A |
1N751ATIN/LEAD | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N5231B vs 1N751ATIN/LEAD |
1N3511TRLEADFREE | Zener Diode, 5.1V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5231B vs 1N3511TRLEADFREE |
TC1N5231B.TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231B vs TC1N5231B.TR |
NTE5010A | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | NTE Electronics Inc | 1N5231B vs NTE5010A |
TC1N5231B.T26B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231B vs TC1N5231B.T26B |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN | SynSemi Inc | 1N5231B vs 1N5231B |
1N751A | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2 | SPC Multicomp | 1N5231B vs 1N751A |
1N751ARA2 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231B vs 1N751ARA2 |
1N3511E3 | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N5231B vs 1N3511E3 |