Part Details for 1N5231BUR-1E3 by Microchip Technology Inc
Overview of 1N5231BUR-1E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231BUR-1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9027
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5231BUR-1E3 Min Qty: 309 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
1N5231BUR-1E3MS-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO213AA Min Qty: 309 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.6500 | Buy Now |
DISTI #
1N5231BUR-1E3
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: 1N5231BUR-1E3) RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $2.8600 | Buy Now |
DISTI #
494-1N5231BUR-1E3
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AA RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
DISTI #
1N5231BUR-1E3
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
194 Alternates Available |
|
$2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 309 Package Multiple: 1 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $4.0400 | Buy Now | |
DISTI #
1N5231BUR-1E3
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: 1N5231BUR-1E3) RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $2.8600 | Buy Now |
|
Ameya Holding Limited | 112 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 122 Package Multiple: 1 | 0 |
|
$2.4900 / $3.0000 | Buy Now |
Part Details for 1N5231BUR-1E3
1N5231BUR-1E3 CAD Models
1N5231BUR-1E3 Part Data Attributes:
|
1N5231BUR-1E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5231BUR-1E3
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BUR-1E3
This table gives cross-reference parts and alternative options found for 1N5231BUR-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BUR-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5231BUR-1E3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs MQ1N5231BUR-1E3 |
1N5231BURE3 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs 1N5231BURE3 |
1N5231BUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs 1N5231BUR-1 |
MX1N5231BUR-1E3TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs MX1N5231BUR-1E3TR |
1N5231BURHR | Zener Diode | Digitron Semiconductors | 1N5231BUR-1E3 vs 1N5231BURHR |
MQ1N5231BUR-1E3TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs MQ1N5231BUR-1E3TR |
MSP1N5231BUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs MSP1N5231BUR-1 |
MQ1N5231BUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs MQ1N5231BUR-1 |
1N5231BURE3TR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs 1N5231BURE3TR |
1N5231BURTR | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5231BUR-1E3 vs 1N5231BURTR |