Part Details for 1N5237 by New Jersey Semiconductor Products Inc
Overview of 1N5237 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N5237
1N5237 CAD Models
1N5237 Part Data Attributes
|
1N5237
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5237
New Jersey Semiconductor Products Inc
Diode Zener Single 8.2V 500mW 2-Pin DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Test Current | 55 mA |