Part Details for 1N5238B by American Power Devices Inc
Overview of 1N5238B by American Power Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5238B
1N5238B CAD Models
1N5238B Part Data Attributes
|
1N5238B
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5238B
American Power Devices Inc
Zener Diode, 8.7V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5238B
This table gives cross-reference parts and alternative options found for 1N5238B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5238B | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 1N5238B vs 1N5238B |