Datasheets
1N5238B by:

Zener Diode, 8.7V V(Z), 5%, 0.5W

Part Details for 1N5238B by Excel (Suzhou) Semiconductor Co Ltd

Overview of 1N5238B by Excel (Suzhou) Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5238B

1N5238B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5238B Part Data Attributes

1N5238B Excel (Suzhou) Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
1N5238B Excel (Suzhou) Semiconductor Co Ltd Zener Diode, 8.7V V(Z), 5%, 0.5W
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.7 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N5238B

This table gives cross-reference parts and alternative options found for 1N5238B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5238B-35T/B Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5238B vs 1N5238B-35T/B
1N5238BB2 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5238B vs 1N5238BB2
1N5238BTA2 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5238B vs 1N5238BTA2
1N5238B-A Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5238B vs 1N5238B-A
1N5238BTA 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5238B vs 1N5238BTA
1N5238BT26R 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 Texas Instruments 1N5238B vs 1N5238BT26R
1N5238BRL2 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5238B vs 1N5238BRL2
1N5238BT26A Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N5238B vs 1N5238BT26A
1N5238B.TR 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 Texas Instruments 1N5238B vs 1N5238B.TR
1N5238B(DO-35)-BP DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode Micro Commercial Components 1N5238B vs 1N5238B(DO-35)-BP
Part Number Description Manufacturer Compare
1N5238B-T3 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5238B vs 1N5238B-T3
1N5238B(DO7) Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5238B vs 1N5238B(DO7)
933379140143 DIODE 8.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5238B vs 933379140143
1N5238B Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5238B vs 1N5238B
1N5238B-1E3 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs 1N5238B-1E3
1N5238B-TAP Zener Diode, DO-35, Vishay Semiconductors 1N5238B vs 1N5238B-TAP
1N5238BTR Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5238B vs 1N5238BTR
1N5238BRR2 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5238B vs 1N5238BRR2
1N5238B 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS, SC-40, 2 PIN Renesas Electronics Corporation 1N5238B vs 1N5238B
1N5238BE3TR Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs 1N5238BE3TR

1N5238B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5238B by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5238B by Excel (Suzhou) Semiconductor Co Ltd

  • Please alert me when 1N5238B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5238B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5238B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5238B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5238B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5238B by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: