Datasheets
1N5238B by:

Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 8.7; P Max (mW): 500; Package: DO-35

Part Details for 1N5238B by Galaxy Microelectronics

Overview of 1N5238B by Galaxy Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5238B

1N5238B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5238B Part Data Attributes

1N5238B Galaxy Microelectronics
Buy Now Datasheet
Compare Parts:
1N5238B Galaxy Microelectronics Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 8.7; P Max (mW): 500; Package: DO-35
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code DO-35
Reach Compliance Code unknown
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.7 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N5238B

This table gives cross-reference parts and alternative options found for 1N5238B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5238BHR Zener Diode Digitron Semiconductors 1N5238B vs 1N5238BHR
MV1N5238B-1E3 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MV1N5238B-1E3
MQ1N5238BE3-1 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MQ1N5238BE3-1
MQ1N5238BE3TR Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MQ1N5238BE3TR
MX1N5238B-1TR Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238B-1TR
MSP1N5238BE3TR-1 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MSP1N5238BE3TR-1
MX1N5238BE3TR Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238BE3TR
MV1N5238BE3 Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MV1N5238BE3
MX1N5238B-1E3 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238B-1E3
MSP1N5238B-1E3TR Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MSP1N5238B-1E3TR
Part Number Description Manufacturer Compare
MX1N5238BE3-1 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238BE3-1
MV1N5238B Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MV1N5238B
MX1N5238BTR-1 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238BTR-1
MSP1N5238B-1TR Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MSP1N5238B-1TR
1N5238B-PBF Zener Diode Digitron Semiconductors 1N5238B vs 1N5238B-PBF
MX1N5238BTR Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238BTR
MX1N5238B-1E3 Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MX1N5238B-1E3
MQ1N5238BE3TR Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MQ1N5238BE3TR
MQ1N5238BE3 Zener Diode, 8.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5238B vs MQ1N5238BE3
MSP1N5238B-1E3TR Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5238B vs MSP1N5238B-1E3TR

1N5238B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5238B by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5238B by Galaxy Microelectronics

  • Please alert me when 1N5238B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5238B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5238B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5238B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5238B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5238B by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: