Part Details for 1N5238B by onsemi
Overview of 1N5238B by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5238B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8997
|
Newark | Zener Diode, 500Mw, 8.7V, Do-35, Zener Voltage Nom:8.7V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5238B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3476 |
|
$0.0110 | Buy Now |
DISTI #
1N5238B-ND
|
DigiKey | DIODE ZENER 8.7V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2790 In Stock |
|
$0.0186 / $0.1700 | Buy Now |
DISTI #
1N5238B
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5238B) RoHS: Compliant Min Qty: 3938 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 7000 Partner Stock |
|
$0.1575 / $0.1880 | Buy Now |
DISTI #
1N5238B
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5238B) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
18C8997
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 18C8997) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 3476 Partner Stock |
|
$0.0220 | Buy Now |
DISTI #
512-1N5238B
|
Mouser Electronics | Zener Diodes 8.7V 0.5W Zener RoHS: Compliant | 4227 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | 1N5238 Series 500 mW 8.7 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.0158 / $0.0189 | Buy Now |
|
Rochester Electronics | 1N5238 - Zener Diode, 8.7V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 24950 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
1N5238B
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5238B) RoHS: Compliant Min Qty: 3938 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 7000 Partner Stock |
|
$0.1575 / $0.1880 | Buy Now |
DISTI #
1N5238B
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5238B) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0143 / $0.0170 | Buy Now |
Part Details for 1N5238B
1N5238B CAD Models
1N5238B Part Data Attributes
|
1N5238B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5238B
onsemi
Zener 0.5W 8.7 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5238B
This table gives cross-reference parts and alternative options found for 1N5238B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5238B-35T/B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5238B vs 1N5238B-35T/B |
1N5238BB2 | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5238B vs 1N5238BB2 |
1N5238BTA2 | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5238B vs 1N5238BTA2 |
1N5238B-A | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5238B vs 1N5238B-A |
1N5238BTA | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5238B vs 1N5238BTA |
1N5238BT26R | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Texas Instruments | 1N5238B vs 1N5238BT26R |
1N5238BRL2 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5238B vs 1N5238BRL2 |
1N5238BT26A | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N5238B vs 1N5238BT26A |
1N5238B.TR | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | Texas Instruments | 1N5238B vs 1N5238B.TR |
1N5238B(DO-35)-BP | DIODE 8.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5238B vs 1N5238B(DO-35)-BP |