Part Details for 1N5238BT/R by EIC Semiconductor Inc
Overview of 1N5238BT/R by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5238BT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N5238BT/RTR-ND
|
DigiKey | DIODE ZENER 8.7V 500MW DO35 Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0400 | Buy Now |