Part Details for 1N5239B-T by Diodes Incorporated
Overview of 1N5239B-T by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18322674
|
Arrow Electronics | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1282 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1228 | Americas - 1282 |
|
$0.0089 / $0.0112 | Buy Now |
DISTI #
V80:2410_18322674
|
Arrow Electronics | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R Min Qty: 840 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1330 | Americas - 840 |
|
$0.0089 / $0.0112 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 6400 |
|
$0.0186 / $0.0930 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ |
Part Details for 1N5239B-T
1N5239B-T CAD Models
1N5239B-T Part Data Attributes
|
1N5239B-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5239B-T
Diodes Incorporated
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 6.188 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5239B-T
This table gives cross-reference parts and alternative options found for 1N5239B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5239B-35 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5239B-T vs 1N5239B-35 |
1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5239B-T vs 1N5239B |
1N5239B(DO-35)P | DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5239B-T vs 1N5239B(DO-35)P |
1N5239B | Zener Diode, 9.105V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239B-T vs 1N5239B |
1N5239BT50R | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N5239B-T vs 1N5239BT50R |
1N5239B136 | DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5239B-T vs 1N5239B136 |
1N5239B_NL | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5239B-T vs 1N5239B_NL |
1N5239BTR | Zener 0.5W 9.1 V; 5% Tolerance (Tape & Reel), 5000-REEL | onsemi | 1N5239B-T vs 1N5239BTR |
MQ1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239B-T vs MQ1N5239B |
1N5239BAZ1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5239B-T vs 1N5239BAZ1 |