Part Details for 1N5239B-T by Vishay Intertechnologies
Overview of 1N5239B-T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 500mW EPITAXIAL ZENER DIODE | DIODE ZENER 500MW DO35 | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.5000 / $0.7700 | Buy Now |