Part Details for 1N5239B by NTE Electronics Inc
Overview of 1N5239B by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-1N5239B-ND
|
DigiKey | DIODE ZENER 9.1V 500MW Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3498 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
|
Onlinecomponents.com |
408 In Stock |
|
$0.0911 / $0.1366 | Buy Now | |
|
Master Electronics |
408 In Stock |
|
$0.0911 / $0.1366 | Buy Now |
Part Details for 1N5239B
1N5239B CAD Models
1N5239B Part Data Attributes
|
1N5239B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5239B
NTE Electronics Inc
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6.188 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |