Part Details for 1N5239B by onsemi
Overview of 1N5239B by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9590
|
Newark | Zener Diode, 500Mw, 9.1V, Do-35, Zener Voltage Nom:9.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5239B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27409 |
|
$0.0260 / $0.1880 | Buy Now |
DISTI #
26AC5829
|
Newark | 9.1V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5239B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
1N5239B-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26043 In Stock |
|
$0.0154 / $0.1300 | Buy Now |
DISTI #
1N5239B
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5239B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 44993 |
|
$0.0152 / $0.0182 | Buy Now |
DISTI #
58K9590
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K9590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 27440 Partner Stock |
|
$0.0400 / $0.1880 | Buy Now |
DISTI #
512-1N5239B
|
Mouser Electronics | Zener Diodes 9.1V 0.5W Zener RoHS: Compliant | 17109 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
V79:2366_18324588
|
Arrow Electronics | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1608 | Americas - 29 |
|
$0.0154 / $0.1300 | Buy Now |
|
Future Electronics | 1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 41000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0157 / $0.0189 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 9.1 Volt, 5%, DO-204AA | 32 |
|
$0.0450 | Buy Now |
|
Rochester Electronics | 1N5239 - Zener Diode, 9.1V, 5%, 0.5W, Unidirectional, DO-204AH RoHS: Compliant Status: Active Min Qty: 1 | 120000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for 1N5239B
1N5239B CAD Models
1N5239B Part Data Attributes
|
1N5239B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5239B
onsemi
Zener 0.5W 9.1 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5239B
This table gives cross-reference parts and alternative options found for 1N5239B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5239B-35 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5239B vs 1N5239B-35 |
1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5239B vs 1N5239B |
1N5239B(DO-35)P | DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5239B vs 1N5239B(DO-35)P |
1N5239B | Zener Diode, 9.105V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239B vs 1N5239B |
1N5239BT50R | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N5239B vs 1N5239BT50R |
1N5239B136 | DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5239B vs 1N5239B136 |
1N5239B_NL | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5239B vs 1N5239B_NL |
1N5239BTR | Zener 0.5W 9.1 V; 5% Tolerance (Tape & Reel), 5000-REEL | onsemi | 1N5239B vs 1N5239BTR |
MQ1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239B vs MQ1N5239B |
1N5239BAZ1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5239B vs 1N5239BAZ1 |