Part Details for 1N5239B_AY_10001 by PanJit Group
Overview of 1N5239B_AY_10001 by PanJit Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239B_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE ZENER 500mW 9.1V ±5% DO35 THT | 0 |
|
$0.0259 / $0.0316 | RFQ |