-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 9.1 V; 5% Tolerance (Tape & Reel), 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2646
|
Newark | Zener Diode, 500Mw, 9.1V, Do-35, Full Reel, Zener Voltage Nom:9.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5239BTR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
26AC5830
|
Newark | 9.1V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5239BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
1N5239BFSCT-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30583 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
1N5239BTR
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5239BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
1N5239BTR
|
Avnet Americas | Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5239BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
512-1N5239BTR
|
Mouser Electronics | Zener Diodes 9.1V 0.5W Zener RoHS: Compliant | 18486 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | 1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0131 / $0.0148 | Buy Now |
|
Future Electronics | 1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0131 / $0.0148 | Buy Now |
|
Future Electronics | 1N5239 Series 500 mW 9.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0131 / $0.0148 | Buy Now |
|
Rochester Electronics | 1N5239 - Zener Diode, 9.1V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5239BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5239BTR
onsemi
Zener 0.5W 9.1 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5239BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5239BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5239B-35 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5239BTR vs 1N5239B-35 |
1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5239BTR vs 1N5239B |
1N5239B(DO-35)P | DIODE 9.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | 1N5239BTR vs 1N5239B(DO-35)P |
1N5239B | Zener Diode, 9.105V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5239BTR vs 1N5239B |
1N5239BT50R | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | 1N5239BTR vs 1N5239BT50R |
1N5239B136 | DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5239BTR vs 1N5239B136 |
1N5239B_NL | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5239BTR vs 1N5239B_NL |
MQ1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5239BTR vs MQ1N5239B |
1N5239BAZ1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5239BTR vs 1N5239BAZ1 |
1N5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5239BTR vs 1N5239B |