Part Details for 1N5252B (DO-35) by Microchip Technology Inc
Overview of 1N5252B (DO-35) by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5252B (DO-35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N5252B(DO-35)CT-ND
|
DigiKey | DIODE ZENER 24V 500MW DO35 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14075 In Stock |
|
$0.0911 / $0.6875 | Buy Now |
|
NexGen Digital | 52 |
|
RFQ |