Part Details for 1N5254B BK TIN/LEAD by Central Semiconductor Corp
Overview of 1N5254B BK TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5254B BK TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5254B BK TIN/LEAD
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N5254B BK TIN/LEAD) RoHS: Not Compliant Min Qty: 22500 Package Multiple: 2500 Container: Box | 0 |
|
$0.0320 / $0.0357 | Buy Now |
DISTI #
610-1N5254BBK-TL
|
Mouser Electronics | Zener Diodes Zener 500mW 27V 25.65 to 28.35V RoHS: Compliant | 0 |
|
$0.0320 / $0.0420 | Order Now |