Part Details for 1N5294UR-1 by Microchip Technology Inc
Overview of 1N5294UR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5294UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9859
|
Newark | 100V 825Ua 475Mw Current Regulator Round-End Smt Do-213Ab Rohs Compliant: Yes |Microchip 1N5294UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1900 / $18.9200 | Buy Now |
DISTI #
1N5294UR-1-ND
|
DigiKey | DIODE CUR REG 100V 825UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9201 | Buy Now |
DISTI #
1N5294UR-1/TR
|
Avnet Americas | Diode Current Reg. 100V 0.825mA 2-Pin DO-213AB - Tape and Reel (Alt: 1N5294UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.3400 / $20.5400 | Buy Now |
DISTI #
1N5294UR-1
|
Avnet Americas | Diode Current Reg. 100V 0.825mA 2-Pin DO-213AB - Bulk (Alt: 1N5294UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $20.3700 | Buy Now |
DISTI #
494-1N5294UR-1
|
Mouser Electronics | Current Regulator Diodes 100V 825A 500MW Current Regulator Round-End SMT RoHS: Not Compliant | 0 |
|
$18.9200 | Order Now |
DISTI #
1N5294UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
258 Alternates Available |
|
$20.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.0600 / $37.8300 | Buy Now | |
DISTI #
1N5294UR-1/TR
|
Avnet Americas | Diode Current Reg. 100V 0.825mA 2-Pin DO-213AB - Tape and Reel (Alt: 1N5294UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.3400 / $20.5400 | Buy Now |
DISTI #
1N5294UR-1
|
Avnet Americas | Diode Current Reg. 100V 0.825mA 2-Pin DO-213AB - Bulk (Alt: 1N5294UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $20.3700 | Buy Now |
|
Ameya Holding Limited | 17 |
|
RFQ |
Part Details for 1N5294UR-1
1N5294UR-1 CAD Models
1N5294UR-1 Part Data Attributes
|
1N5294UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5294UR-1
Microchip Technology Inc
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1150000 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.2 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5294UR-1
This table gives cross-reference parts and alternative options found for 1N5294UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5294UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5294UR-1 vs JANTX1N5294 |
JANTXV1N5294 | 0.75mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5294UR-1 vs JANTXV1N5294 |
JANHC1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5294UR-1 vs JANHC1N5294 |
JANTX1N5294-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5294UR-1 vs JANTX1N5294-1 |
JANTX1N5294UR-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Microchip Technology Inc | 1N5294UR-1 vs JANTX1N5294UR-1 |
MS1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5294UR-1 vs MS1N5294 |
1N5294 | 0.75mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | 1N5294UR-1 vs 1N5294 |
JAN1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5294UR-1 vs JAN1N5294 |
1N5294TR | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5294UR-1 vs 1N5294TR |
CDLL5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Microchip Technology Inc | 1N5294UR-1 vs CDLL5294 |