Part Details for 1N5333BG (ALTERNATE: 463379) by onsemi
Overview of 1N5333BG (ALTERNATE: 463379) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5333BG (ALTERNATE: 463379)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099457
|
RS | Diode, Zener, Vr 3.3V, If 1A, Pkg Case 017AA, Vf 1.2V, Tj +200C, Cs 20A, Pd 5W, Ir 380mA | ON Semiconductor 1N5333BG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 / $0.4340 | RFQ |