Part Details for 1N5349B by Boca Semiconductor Inc
Overview of 1N5349B by Boca Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5349B
1N5349B CAD Models
1N5349B Part Data Attributes
|
1N5349B
Boca Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5349B
Boca Semiconductor Inc
Zener Diode, 12V V(Z), 5%, 5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOCA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5349B
This table gives cross-reference parts and alternative options found for 1N5349B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5349R6 | Zener Diode, 12V V(Z), 5%, 5W, | Taiwan Semiconductor | 1N5349B vs 1SMC5349R6 |
1SMC5349M6 | Zener Diode, 12V V(Z), 5%, 5W, | Taiwan Semiconductor | 1N5349B vs 1SMC5349M6 |
1SMC5349R7 | Zener Diode, 12V V(Z), 5%, 5W, | Taiwan Semiconductor | 1N5349B vs 1SMC5349R7 |