Part Details for 1N5381BRLG by onsemi
Overview of 1N5381BRLG by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5381BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7793
|
Newark | 5 Watt Surmetic 40 Zener Voltage Regulators/ Reel Rohs Compliant: Yes |Onsemi 1N5381BRLG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3988 |
|
$0.1260 | Buy Now |
DISTI #
81Y7542
|
Newark | Zener Single Diode, 130V, 5%, 017Aa, Zener Voltage Nom:130V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5381 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5381BRLG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6989 |
|
$0.2680 / $0.5250 | Buy Now |
DISTI #
42K2921
|
Newark | Zener Diode, 5W, 130V, 017Aa, Full Reel, Zener Voltage Nom:130V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5381BRLG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1790 | Buy Now |
DISTI #
1N5381BRLGOSCT-ND
|
DigiKey | DIODE ZENER 130V 5W AXIAL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3330 In Stock |
|
$0.1367 / $0.4700 | Buy Now |
DISTI #
1N5381BRLG
|
Avnet Americas | Diode Zener Single 130V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5381BRLG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1322 / $0.1578 | Buy Now |
DISTI #
08AK7793
|
Avnet Americas | Diode Zener Single 130V 5% 5W 2-Pin Case 017AA-01 T/R - Product that comes on tape, but is not reeled (Alt: 08AK7793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3988 Partner Stock |
|
$0.2740 / $0.4970 | Buy Now |
DISTI #
81Y7542
|
Avnet Americas | Diode Zener Single 130V 5% 5W 2-Pin Case 017AA-01 T/R - Product that comes on tape, but is not reeled (Alt: 81Y7542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3010 / $0.5250 | Buy Now |
DISTI #
863-1N5381BRLG
|
Mouser Electronics | Zener Diodes 130V 5W RoHS: Compliant | 4595 |
|
$0.1530 / $0.4400 | Buy Now |
DISTI #
V72:2272_07305225
|
Arrow Electronics | Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2117 Container: Cut Strips | Americas - 7432 |
|
$0.2137 / $0.2260 | Buy Now |
DISTI #
V36:1790_07305225
|
Arrow Electronics | Zener Diode Single 130V 5% 190Ohm 5000mW 2-Pin Case 017AA-01 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2250 | Americas - 4000 |
|
$0.0933 / $0.1277 | Buy Now |
Part Details for 1N5381BRLG
1N5381BRLG CAD Models
1N5381BRLG Part Data Attributes:
|
1N5381BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5381BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 130 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 190 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for 1N5381BRLG
This table gives cross-reference parts and alternative options found for 1N5381BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5381BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5381BE3 | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5381BRLG vs MX1N5381BE3 |
MQ1N5381BE3/TR8 | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5381BRLG vs MQ1N5381BE3/TR8 |
1N5381B | 130V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5381BRLG vs 1N5381B |
1N5381B-TP | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5381BRLG vs 1N5381B-TP |
1N5381BG | 130V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5381BRLG vs 1N5381BG |
1N5381B-TP-HF | Zener Diode, | Micro Commercial Components | 1N5381BRLG vs 1N5381B-TP-HF |
1N5381BE3TR | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5381BRLG vs 1N5381BE3TR |
MV1N5381B | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5381BRLG vs MV1N5381B |
MX1N5381BE3TR | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5381BRLG vs MX1N5381BE3TR |
MX1N5381BE3/TR8 | Zener Diode, 130V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5381BRLG vs MX1N5381BE3/TR8 |