Part Details for 1N5402G-T by Diodes Incorporated
Overview of 1N5402G-T by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5402G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9590
|
Newark | Rectifier, 200V, 3A, Do-201Ad Rohs Compliant: Yes |Diodes Inc. 1N5402G-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$0.1210 / $0.4540 | Buy Now |
DISTI #
1N5402GDICT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
1N5402G-T
|
Avnet Americas | Glass Passivated Junction Rectifier 200V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5402G-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 1200 Factory Stock |
|
$0.0651 / $0.0769 | Buy Now |
DISTI #
621-1N5402G-T
|
Mouser Electronics | Rectifiers 3.0A 100V RoHS: Compliant | 955 |
|
$0.0900 / $0.3700 | Buy Now |
|
Future Electronics | RECTIFIER STANDARD RECOVERY GPP DO201-AD 3.0A 100V ROHS 1.2K RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0830 / $0.0946 | Buy Now |
|
Future Electronics | RECTIFIER STANDARD RECOVERY GPP DO201-AD 3.0A 100V ROHS 1.2K RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0830 / $0.0946 | Buy Now |
|
Quest Components | 400 |
|
$0.2304 / $0.7680 | Buy Now | |
DISTI #
1N5402G-T
|
Avnet Silica | Glass Passivated Junction Rectifier 200V 3A 2-Pin DO-201AD T/R (Alt: 1N5402G-T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Silica - 1200 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 200V 3A DO201AD | 1052 |
|
$0.1101 | Buy Now |
Part Details for 1N5402G-T
1N5402G-T CAD Models
1N5402G-T Part Data Attributes
|
1N5402G-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5402G-T
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N5402G-T
This table gives cross-reference parts and alternative options found for 1N5402G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5402G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5402GB0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5402G-T vs 1N5402GB0 |
1N5402GA0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5402G-T vs 1N5402GA0G |
1N5402GHB0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5402G-T vs 1N5402GHB0 |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5402G-T vs 1N5402G |
1N5402GX0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5402G-T vs 1N5402GX0G |
1N5402GHX0G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5402G-T vs 1N5402GHX0G |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5402G-T vs 1N5402G |
1N5402GHR0 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5402G-T vs 1N5402GHR0 |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | 1N5402G-T vs 1N5402G |
1N5402G | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD | Vishay Intertechnologies | 1N5402G-T vs 1N5402G |