Part Details for 1N5406G (ALTERNATE: 7743335) by onsemi
Overview of 1N5406G (ALTERNATE: 7743335) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5406G (ALTERNATE: 7743335)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099725
|
RS | DIODE GEN PURP 600V 3A DO201AD | ON Semiconductor 1N5406G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2830 | RFQ |