Part Details for 1N5406G-K by Taiwan Semiconductor
Overview of 1N5406G-K by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N5406G-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5406G-KTR-ND
|
DigiKey | 3A, 600V, STANDARD RECTIFIER Min Qty: 1250 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0677 / $0.1083 | Buy Now |
DISTI #
1N5406G-K
|
Avnet Americas | 3A, 600V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5406G-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
821-1N5406G-K
|
Mouser Electronics | Rectifiers 3A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0670 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.0825 | Buy Now |
DISTI #
1N5406G-K
|
Avnet Americas | 3A, 600V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5406G-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
1N5406G-K
|
Avnet Americas | 3A, 600V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N5406G-K) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
1N5406G-K
|
Avnet Asia | 3A, 600V, Standard Recovery Rectifier (Alt: 1N5406G-K) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0631 / $0.0705 | Buy Now |
Part Details for 1N5406G-K
1N5406G-K CAD Models
1N5406G-K Part Data Attributes:
|
1N5406G-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5406G-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY; LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |