Part Details for 1N5407GH by Taiwan Semiconductor
Overview of 1N5407GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5407GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5407GHCT-ND
|
DigiKey | DIODE GEN PURP 800V 3A DO201AD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3745 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
1N5407GH
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: 1N5407GH) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Container: Reel | 0 |
|
$0.0850 / $0.0927 | Buy Now |
DISTI #
821-1N5407GH
|
Mouser Electronics | Rectifiers 3A, 800V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0810 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 1250 | 0 |
|
$0.0991 | Buy Now |
Part Details for 1N5407GH
1N5407GH CAD Models
1N5407GH Part Data Attributes:
|
1N5407GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5407GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5407GH
This table gives cross-reference parts and alternative options found for 1N5407GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5407GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER307G | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5407GH vs HER307G |
HER307GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N5407GH vs HER307GD1 |
EGP30K | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N5407GH vs EGP30K |
HER307GH | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | 1N5407GH vs HER307GH |