Datasheets
1N5408 by:

3A, 1000V, SILICON, RECTIFIER DIODE, DO-27,

Part Details for 1N5408 by Master Instrument Corp

Overview of 1N5408 by Master Instrument Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N5408

1N5408 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5408 Part Data Attributes

1N5408 Master Instrument Corp
Buy Now Datasheet
Compare Parts:
1N5408 Master Instrument Corp 3A, 1000V, SILICON, RECTIFIER DIODE, DO-27,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MASTER INSTRUMENT CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5408

This table gives cross-reference parts and alternative options found for 1N5408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UF5408 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd 1N5408 vs UF5408
Part Number Description Manufacturer Compare
RGP30M-E3/73 DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5408 vs RGP30M-E3/73
FR307G Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp 1N5408 vs FR307G
RGP30M-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Micro Commercial Components 1N5408 vs RGP30M-BP
FR307GM25 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5408 vs FR307GM25
FR307GM23 Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, Rectron Semiconductor 1N5408 vs FR307GM23
RGP30MZ Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, Galaxy Microelectronics 1N5408 vs RGP30MZ
SF30MG Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, Lite-On Semiconductor Corporation 1N5408 vs SF30MG
RGP30MA Rectifier Diode, Taitron Components Inc 1N5408 vs RGP30MA
FR307G-KR0G Rectifier Diode, Taiwan Semiconductor 1N5408 vs FR307G-KR0G
GP30M-E3 DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors 1N5408 vs GP30M-E3

1N5408 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5408 by Master Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5408 by Master Instrument Corp

  • Please alert me when 1N5408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5408 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5408 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5408 by Master Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: