Part Details for 1N5523BUR-1/TR by Microchip Technology Inc
Overview of 1N5523BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5523BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1540
|
Newark | 5.1 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5523BUR-1/TR Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.3100 | Buy Now |
DISTI #
150-1N5523BUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 130 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3101 | Buy Now |
DISTI #
1N5523BUR-1/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N5523BUR-1/TR) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.0600 / $6.7900 | Buy Now |
DISTI #
494-1N5523BUR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AA RoHS: Not Compliant | 0 |
|
$6.3100 | Order Now |
DISTI #
1N5523BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7800 / $7.3600 | Buy Now | |
DISTI #
1N5523BUR-1/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N5523BUR-1/TR) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.0600 / $6.7900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9100 / $7.1300 | Buy Now |
DISTI #
1N5523BUR-1/TR
|
EBV Elektronik | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N5523BUR-1/TR) RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Reel | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.7800 / $7.3600 | Buy Now |
Part Details for 1N5523BUR-1/TR
1N5523BUR-1/TR CAD Models
1N5523BUR-1/TR Part Data Attributes:
|
1N5523BUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5523BUR-1/TR
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |