Part Details for 1N5523DE3 by Microchip Technology Inc
Overview of 1N5523DE3 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5523DE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1127
|
Newark | 5.1 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5523DE3 Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $4.9300 | Buy Now |
DISTI #
150-1N5523DE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 167 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9301 | Buy Now |
DISTI #
1N5523DE3
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: 1N5523DE3) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.3100 | Buy Now |
DISTI #
1N5523DE3/TR
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N5523DE3/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4700 | Buy Now |
DISTI #
494-1N5523DE3
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
1N5523DE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 167 Package Multiple: 1 | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1700 / $7.5300 | Buy Now | |
DISTI #
1N5523DE3/TR
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N5523DE3/TR) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.8900 / $5.4700 | Buy Now |
DISTI #
1N5523DE3
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin Axial DO-35 - Bulk (Alt: 1N5523DE3) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.3100 | Buy Now |
Part Details for 1N5523DE3
1N5523DE3 CAD Models
1N5523DE3 Part Data Attributes:
|
1N5523DE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5523DE3
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 26 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5523DE3
This table gives cross-reference parts and alternative options found for 1N5523DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5523DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5993D-AP | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N5523DE3 vs 1N5993D-AP |
JAN1N5523D-1 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N5523DE3 vs JAN1N5523D-1 |
1N5993DRL2 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5523DE3 vs 1N5993DRL2 |
BZX79A5V1TA | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Motorola Semiconductor Products | 1N5523DE3 vs BZX79A5V1TA |
JANTXV1N5523D-1TR | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5523DE3 vs JANTXV1N5523D-1TR |
JANTX1N5523D-1 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N5523DE3 vs JANTX1N5523D-1 |
1N5523D | Zener Diode, 5.1V V(Z), 1%, Silicon, Unidirectional, DO-7, | MACOM | 1N5523DE3 vs 1N5523D |
1N5523D | Zener Diode, 5.1V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5523DE3 vs 1N5523D |
BZX55A5V1-BP | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5523DE3 vs BZX55A5V1-BP |
1N5523D-1 | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5523DE3 vs 1N5523D-1 |