Part Details for 1N5531D-1 by Microchip Technology Inc
Overview of 1N5531D-1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5531D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1558
|
Newark | 11 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5531D-1 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $7.5300 | Buy Now |
DISTI #
1N5531D-1-ND
|
DigiKey | ZENER DIODE Min Qty: 110 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5300 | Buy Now |
DISTI #
1N5531D-1/TR
|
Avnet Americas | Zener Diode 11V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5531D-1/TR) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.3300 / $8.2000 | Buy Now |
DISTI #
1N5531D-1
|
Avnet Americas | Zener Diode 11V 500mW 2-Pin DO-35 - Bulk (Alt: 1N5531D-1) RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 / $8.1100 | Buy Now |
DISTI #
579-1N5531D-1
|
Mouser Electronics | Zener Diodes 11 V Voltage Regulator RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
DISTI #
1N5531D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.1100 | Buy Now |
|
Future Electronics | Zener Diodes Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$7.3900 / $7.7600 | Buy Now |
|
Future Electronics | Zener Diodes Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$7.3900 / $7.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $11.3700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$7.0600 / $8.5100 | Buy Now |
Part Details for 1N5531D-1
1N5531D-1 CAD Models
1N5531D-1 Part Data Attributes
|
1N5531D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5531D-1
Microchip Technology Inc
Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437E | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5531D-1
This table gives cross-reference parts and alternative options found for 1N5531D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5531D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5531D-1 | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5531D-1 vs JANTXV1N5531D-1 |
1N5531D | Zener Diode, 11V V(Z), 1%, Silicon, Unidirectional, DO-7, | VPT Components | 1N5531D-1 vs 1N5531D |
JANTXV1N5531D-1 | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N5531D-1 vs JANTXV1N5531D-1 |
1N5531D | Zener Diode, 11V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5531D-1 vs 1N5531D |
JAN1N5531D-1 | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5531D-1 vs JAN1N5531D-1 |
JANTX1N5531D-1TR | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5531D-1 vs JANTX1N5531D-1TR |
JANTX1N5531D-1 | Zener Diode, 11V V(Z), 1%, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5531D-1 vs JANTX1N5531D-1 |
JANTX1N5531D-1 | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N5531D-1 vs JANTX1N5531D-1 |
1N5531DE3TR | Zener Diode, 11V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5531D-1 vs 1N5531DE3TR |
1N5531D-1TR | Zener Diode, 11V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5531D-1 vs 1N5531D-1TR |