Part Details for 1N5538B by Microchip Technology Inc
Overview of 1N5538B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5538B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1568
|
Newark | 18 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5538B Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.7100 | Buy Now |
DISTI #
1N5538B-ND
|
DigiKey | DIODE ZENER 18V 500MW DO35 Min Qty: 175 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7100 | Buy Now |
DISTI #
1N5538B
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N5538B) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.0700 | Buy Now |
DISTI #
1N5538B/TR
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5538B/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $5.2400 | Buy Now |
DISTI #
494-1N5538B
|
Mouser Electronics | Zener Diodes 18 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.7100 | Order Now |
DISTI #
1N5538B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9400 / $7.2000 | Buy Now | |
DISTI #
1N5538B
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N5538B) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.0700 | Buy Now |
DISTI #
1N5538B/TR
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5538B/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $5.2400 | Buy Now |
DISTI #
1N5538B/TR
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5538B/TR) RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $5.2400 | Buy Now |
Part Details for 1N5538B
1N5538B CAD Models
1N5538B Part Data Attributes
|
1N5538B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5538B
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437E | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5538B
This table gives cross-reference parts and alternative options found for 1N5538B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5538B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5538BE3 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N5538B vs 1N5538BE3 |
1N5538BTR | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5538B vs 1N5538BTR |
1N5538B | 18V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5538B vs 1N5538B |
JAN1N5538B-1 | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5538B vs JAN1N5538B-1 |
JAN1N5538B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5538B vs JAN1N5538B |
1N5538B | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5538B vs 1N5538B |
JAN1N5538B | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N5538B vs JAN1N5538B |
1N5538B-1E3TR | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5538B vs 1N5538B-1E3TR |
JAN1N5538B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5538B vs JAN1N5538B |
JANTX1N5538B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5538B vs JANTX1N5538B |