Part Details for 1N5629A by Microchip Technology Inc
Overview of 1N5629A by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5629A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9951
|
Newark | 10.5V 143A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5629A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8900 / $18.6000 | Buy Now |
DISTI #
1N5629AMS-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6001 | Buy Now |
DISTI #
1N5629A
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N5629A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 / $20.0300 | Buy Now |
DISTI #
1N5629A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: 1N5629A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$18.0500 / $20.2200 | Buy Now |
DISTI #
494-1N5629A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10.5V 143A Uni-Directional TVS RoHS: Not Compliant | 50 |
|
$18.6000 / $20.0300 | Buy Now |
DISTI #
E54:1762_01599277
|
Arrow Electronics | TVS Diode Single Uni-Dir 5.8V 1.5KW 2-Pin DO-13 Bag RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2224 | Europe - 26 |
|
$17.7700 / $19.2100 | Buy Now |
DISTI #
1N5629A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
131 Alternates Available |
|
$20.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3000 / $21.3800 | Buy Now |
DISTI #
71252383
|
Verical | TVS Diode Single Uni-Dir 5.8V 1.5KW 2-Pin DO-13 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 26 |
|
$38.6055 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.4500 / $20.4400 | Buy Now |
Part Details for 1N5629A
1N5629A CAD Models
1N5629A Part Data Attributes
|
1N5629A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5629A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5629A
This table gives cross-reference parts and alternative options found for 1N5629A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5629A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5629A | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5629A vs JAN1N5629A |
JANTXV1N5629ATR | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629A vs JANTXV1N5629ATR |
JANTXV1N5629A | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629A vs JANTXV1N5629A |
JANTX1N5629A | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629A vs JANTX1N5629A |
1N5629AE3 | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629A vs 1N5629AE3 |
1N5629ATR | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629A vs 1N5629ATR |
1N5629APBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | 1N5629A vs 1N5629APBF |
1N5629A | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Semitronics Corp | 1N5629A vs 1N5629A |
1N5629A | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N5629A vs 1N5629A |
1N5629A | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | Littelfuse Inc | 1N5629A vs 1N5629A |