Part Details for 1N5632A/TR by Microchip Technology Inc
Overview of 1N5632A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5632A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9958
|
Newark | 13.4V 112A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5632A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $15.8700 | Buy Now |
DISTI #
150-1N5632A/TR-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8701 | Buy Now |
DISTI #
1N5632A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: 1N5632A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.2600 / $17.0900 | Buy Now |
DISTI #
494-1N5632A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13.4V 112A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$15.8700 | Order Now |
DISTI #
1N5632A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8900 / $17.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now |
Part Details for 1N5632A/TR
1N5632A/TR CAD Models
1N5632A/TR Part Data Attributes
|
1N5632A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5632A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |