Part Details for 1N5656A by Microchip Technology Inc
Overview of 1N5656A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5656A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0009
|
Newark | 125V 12A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5656A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8500 / $16.4800 | Buy Now |
DISTI #
1N5656AMS-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO13 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1130 In Stock |
|
$16.4801 / $17.7500 | Buy Now |
DISTI #
1N5656A
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin DO-13 - Bulk (Alt: 1N5656A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8500 / $17.7500 | Buy Now |
DISTI #
494-1N5656A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 125V 12A Uni-Directional TVS RoHS: Not Compliant | 10 |
|
$16.4800 / $17.7500 | Buy Now |
DISTI #
1N5656A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
650 Alternates Available |
|
$17.7500 | Buy Now |
|
Onlinecomponents.com | 650 Factory Stock |
|
$15.7400 / $32.9700 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 77.8VWM 125VC DO13 | 113 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.4600 / $18.1100 | Buy Now |
DISTI #
1N5656A
|
Avnet Silica | Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin DO-13 (Alt: 1N5656A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5656A
|
EBV Elektronik | Diode TVS Single Uni-Dir 77.8V 1.5KW 2-Pin DO-13 (Alt: 1N5656A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N5656A
1N5656A CAD Models
1N5656A Part Data Attributes:
|
1N5656A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5656A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5656A
This table gives cross-reference parts and alternative options found for 1N5656A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5656A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5656A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1N5656A vs JAN1N5656A |
LC80A | Trans Voltage Suppressor Diode, 1500W, 80V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5656A vs LC80A |
1N5656A | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | 1N5656A vs 1N5656A |
JANTX1N5656A | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5656A vs JANTX1N5656A |
1N5656AE3 | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5656A vs 1N5656AE3 |
JANTXV1N5656A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1N5656A vs JANTXV1N5656A |
JAN1N5656A | Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N5656A vs JAN1N5656A |
1N5656A/TR | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5656A vs 1N5656A/TR |
LC75A/TR | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5656A vs LC75A/TR |
JANTX1N5656A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | 1N5656A vs JANTX1N5656A |