Part Details for 1N5765 by Micropac Industries Inc
Overview of 1N5765 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 600 |
|
RFQ |
Part Details for 1N5765
1N5765 CAD Models
1N5765 Part Data Attributes
|
1N5765
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N5765
Micropac Industries Inc
Optoelectronic Device, HERMETIC SEALED, TO-46, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 5.71 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 4.82 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 64 deg |
Alternate Parts for 1N5765
This table gives cross-reference parts and alternative options found for 1N5765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5765 | Single Color LED, Standard Red, Diffused, 4.65mm | Hewlett Packard Co | 1N5765 vs 1N5765 |
1N5765 | SINGLE COLOR LED, STANDARD RED, 4.65mm | Avago Technologies | 1N5765 vs 1N5765 |
JAN1N5765 | Single Color LED, Red, Tinted Diffused, T-1 3/4, 4.65mm, HERMETIC SEALED, TO-46, 2 PIN | Micropac Industries Inc | 1N5765 vs JAN1N5765 |