Part Details for 1N5770 by Microchip Technology Inc
Overview of 1N5770 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0569
|
Newark | Arrays 10L Fp Rohs Compliant: Yes |Microchip 1N5770 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.7800 / $222.3200 | Buy Now |
DISTI #
1N5770-ND
|
DigiKey | TVS DIODE 10CFLATPACK Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3209 | Buy Now |
DISTI #
1N5770
|
Avnet Americas | Diode Switching 60V 0.3A 10-Pin CFPAK Tube - Bulk (Alt: 1N5770) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$213.7800 / $239.4300 | Buy Now |
DISTI #
494-1N5770
|
Mouser Electronics | ESD Suppressors / TVS Diodes Arrays RoHS: Not Compliant | 0 |
|
$239.4300 | Order Now |
DISTI #
1N5770
|
Microchip Technology Inc | Arrays _ 10L FP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$239.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.7600 / $636.1900 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$208.5600 / $244.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$216.7600 / $636.1900 | Buy Now |
Part Details for 1N5770
1N5770 CAD Models
1N5770 Part Data Attributes
|
1N5770
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5770
Microchip Technology Inc
Rectifier Diode, Avalanche, 8 Element, 60V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, FLAT PACK-10 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, LOW CAPACITANCE | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CDFP-F10 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |