Part Details for 1N5820/TR by Microchip Technology Inc
Overview of 1N5820/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5820/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1370
|
Newark | Small-Signal Schottky B-Body Rohs Compliant: Yes |Microchip 1N5820/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$50.0300 / $52.0400 | Buy Now |
DISTI #
150-1N5820/TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.0402 | Buy Now |
DISTI #
1N5820/TR
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin Axial B-MELF Bag - Tape and Reel (Alt: 1N5820/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$50.0300 / $56.0400 | Buy Now |
DISTI #
579-1N5820/TR
|
Mouser Electronics | Zener Diodes Small-Signal Schottky _ B-Body | 0 |
|
$52.0400 | Order Now |
DISTI #
1N5820/TR
|
Microchip Technology Inc | Small-Signal Schottky _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$56.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$51.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.6900 / $136.1000 | Buy Now | |
DISTI #
1N5820/TR
|
Avnet Americas | Diode Schottky 20V 3A 2-Pin Axial B-MELF Bag - Tape and Reel (Alt: 1N5820/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$50.0300 / $56.0400 | Buy Now |
|
NAC | Small-Signal Schottky, B-Body RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$48.8200 / $57.1900 | Buy Now |
|
Master Electronics | 0 |
|
$49.6900 / $136.1000 | Buy Now |