Part Details for 1N5820 by Motorola Semiconductor Products
Overview of 1N5820 by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2892 |
|
RFQ | ||
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-204AE (Alt For: 1N5820RL) | 4090 |
|
$0.0732 / $0.1525 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-204AE | 4090 |
|
$0.0732 / $0.1525 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-204AE | 524 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-204AE | 504 |
|
$0.1464 / $0.4880 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-204AE | 220 |
|
$0.1680 / $0.5600 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 20 Volt, DO-204AE | 1517 |
|
$0.1830 / $0.6100 | Buy Now |
Part Details for 1N5820
1N5820 CAD Models
1N5820 Part Data Attributes:
|
1N5820
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5820
Motorola Semiconductor Products
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, CASE 267-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 267-03, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |